TT CHP1/2-100-1000-G technical specifications.
| Diameter | 2.01mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | CHP |
| Tolerance | 2% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP1/2-100-1000-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.