TT CHP1/8-50-2R00-F technical specifications.
| Package/Case | Metal |
| Length | 1.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 2R |
| Resistor Type | Metal Film |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP1/8-50-2R00-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.