TT CHP1/81007152F technical specifications.
| Package/Case | MELF |
| Diameter | 1.45mm |
| Length | 3.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 71.5kR |
| RoHS Compliant | No |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP1/81007152F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.