The CHP11003900FLF resistor from TT features a 350V voltage rating and 1% tolerance. It has a resistance of 390 ohms and operates over a temperature range of -55°C to 125°C. The component is packaged in a MELF package, available in quantities of 1500 per reel.
TT CHP11003900FLF technical specifications.
| Package/Case | MELF |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| Series | CHP |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.