TT CHP11005R00J technical specifications.
| Package/Case | MELF |
| Diameter | 6.38mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT CHP11005R00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.