TT CHP21001001J technical specifications.
| Package/Case | MELF |
| Diameter | 2.67mm |
| Length | 9.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TT CHP21001001J to view detailed technical specifications.
No datasheet is available for this part.