The TT CP1607-8R0JI is a wirewound resistor with a resistance of 8 ohms and a tolerance of 5%. It has a maximum operating temperature of 375°C and a minimum operating temperature of -55°C. The resistor is packaged in a box and has a length of 134mm. It is terminated with solder and is not a military standard component.
TT CP1607-8R0JI technical specifications.
| Length | 134mm |
| Max Operating Temperature | 375°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Resistance | 8R |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT CP1607-8R0JI to view detailed technical specifications.
No datasheet is available for this part.