The CR0805F-1K2FI resistor is a 1.2k ohm thick film resistor in an 0805 package with a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged on tape and reel. It is RoHS compliant and made by TT.
TT CR0805F-1K2FI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT CR0805F-1K2FI to view detailed technical specifications.
No datasheet is available for this part.