The CR0805F-22KFI resistor is a 22k ohm thick film device packaged in an 0805 case. It has a resistance tolerance of 1% and is available in tape and reel packaging. Operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant and does not meet military standards.
TT CR0805F-22KFI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT CR0805F-22KFI to view detailed technical specifications.
No datasheet is available for this part.