The CR1206F-330RFI resistor from TT is a 1206 package thick film resistor with a resistance of 330 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available on tape and reel for easy handling and mounting. It is RoHS compliant, meeting the requirements for restricted hazardous substances. The physical dimensions of the resistor are 1.6mm in depth and 3.2mm in length.
TT CR1206F-330RFI technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT CR1206F-330RFI to view detailed technical specifications.
No datasheet is available for this part.