TT CSL-5R0005F0002LF technical specifications.
| Height | 1.57mm |
| Lead Pitch | 4.5mm |
| Length | 21.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 0.5mR |
| Series | CSL |
| Termination | Radial |
| Tolerance | 1% |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT CSL-5R0005F0002LF to view detailed technical specifications.
No datasheet is available for this part.