TT CT17010%20K0 technical specifications.
| Diameter | 6.35mm |
| Height | 4.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Series | 82 |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT CT17010%20K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.