General purpose circular receptacle connector featuring 22 contacts with gold-plated copper alloy contacts. This MIL-DTL-38999 Series III compliant component offers a robust aluminum body with cadmium plating and a flange mount design. Utilizing crimp termination, it provides a reliable 22-terminal solution.
TT D38999/20WC35SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 22 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TT D38999/20WC35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.