Quick Jump:
Technical Specifications
TT D55342E07B604AR technical specifications.
General
Case Code (Imperial)
1206
Case Code (Metric)
3216
Package/Case
1206
Failure Rate
0.01%
Features
Moisture Resistant, Military
Height
0.033inch
Length
0.126inch
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Power Dissipation
250mW
Number of Terminations
2
Package Quantity
1
Packaging
Cut Tape
Resistance
604R
RoHS Compliant
No
Series
Military, MIL-PRF-55342, RM1206
Tolerance
0.1%
Width
0.063inch
Compliance
RoHS
Not Compliant
Datasheet
TT D55342E07B604AR Datasheet
Download the complete datasheet for TT D55342E07B604AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.