The DSC2512-470RJT1 is a thick film resistor from TT with a resistance of 470 ohms and a tolerance of 5%. It has a package size of 2512 and a maximum operating temperature of 155°C. The resistor is available in tape and reel packaging and has a minimum operating temperature of -55°C.
TT DSC2512-470RJT1 technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT DSC2512-470RJT1 to view detailed technical specifications.
No datasheet is available for this part.