TT FA13303JLFTR technical specifications.
| Package/Case | Metal |
| Diameter | 5.3mm |
| Lead Diameter | 0.8mm |
| Length | 14.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 330kR |
| Series | FA |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TT FA13303JLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.