TT FA82251R0JR technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | FA |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT FA82251R0JR to view detailed technical specifications.
No datasheet is available for this part.