The FCR2010-22RJI is a 22R thick film resistor from TT, packaged in a 2010 case with a length of 5mm and a depth of 2.5mm. It has a tolerance of 5% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C and is available on tape and reel.
TT FCR2010-22RJI technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT FCR2010-22RJI to view detailed technical specifications.
No datasheet is available for this part.