The FCR2010-47RJI resistor from TT is a thick film device with a resistance of 47 ohms and a tolerance of 5%. It is packaged in a 2010 case with dimensions of 2.5mm in depth and 5mm in length. The resistor is RoHS compliant and has an operating temperature range of -55°C to 125°C. It is available in tape and reel packaging.
TT FCR2010-47RJI technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT FCR2010-47RJI to view detailed technical specifications.
No datasheet is available for this part.