The FM1-330RJI resistor features a metal film construction with a resistance value of 330 ohms and a tolerance of 5%. It has an operating temperature range of -55°C to 155°C and is packaged in an axial, conformal package. The resistor is suitable for use in a variety of applications, including those requiring high reliability and stability.
TT FM1-330RJI technical specifications.
| Package/Case | Conformal |
| Length | 12.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 330R |
| Resistor Type | Metal Film |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT FM1-330RJI to view detailed technical specifications.
No datasheet is available for this part.