The GS-3 axial resistor features a moisture-resistant design and a maximum power dissipation of 3W. It is available in a single package quantity, packaged in cut tape. The resistor has a resistance of 10kR with a tolerance of 1%. It operates over a temperature range of -55°C to 175°C.
TT GS31001002FLF technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 0.516inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Series | GS-3 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT GS31001002FLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.