TT GS31003301J664 technical specifications.
| Package/Case | Metal |
| Diameter | 5.7mm |
| Lead Diameter | 0.8128mm |
| Length | 13.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Resistance | 3.3kR |
| Series | GS3 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TT GS31003301J664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.