The GUS-QSCA-01-1002-G is a 24-pin QSOP resistor array from TT, featuring 12 resistors with a resistance of 10kR and a tolerance of 2%. It is designed to operate within a temperature range of -55°C to 125°C. The resistor array is packaged in a QSOP package with a terminal pitch of 0.64mm and a termination type of gull wing. The resistors are available on tape and reel.
TT GUS-QSCA-01-1002-G technical specifications.
| Package/Case | QSOP |
| Depth | 6.02mm |
| Length | 8.66mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 12 |
| Number of Terminals/Pins | 24 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Terminal Pitch | 0.64mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT GUS-QSCA-01-1002-G to view detailed technical specifications.
No datasheet is available for this part.