TT GUS-SS4A-03-1003-BBBLK technical specifications.
| Package/Case | Molded |
| Depth | 5.99mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Technology | THIN FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT GUS-SS4A-03-1003-BBBLK to view detailed technical specifications.
No datasheet is available for this part.