TT HM505R6K technical specifications.
| DC Current | 3.2A |
| DC Resistance (DCR) | 24mR |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0.024R |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM505R6K to view detailed technical specifications.
No datasheet is available for this part.