TT HM51391K technical specifications.
| DC Current | 1.33A |
| DC Resistance (DCR) | 281mR |
| Inductance | 390uH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0.281R |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM51391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.