TT HM51681J technical specifications.
| DC Current | 960mA |
| DC Resistance (DCR) | 548mR |
| Inductance | 680uH |
| Lead/Base Style | Axial |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 0.548R |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM51681J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.