The HM69D-30R33LFTR13 is a dual coil inductor from TT with a maximum current rating of 36A and a DC resistance of 0.45 milliohms. It is designed for surface mount applications and is available in a tape and reel packaging format with 400 pieces per reel. The inductor has a tolerance of 20% and features a series inductance of 594 nanohenries and a parallel inductance of 148 nanohenries. The inductor measures 0.551 inches in length, 0.52 inches in width, and 0.276 inches in height.
TT HM69D-30R33LFTR13 technical specifications.
| Current | 36A |
| DC Resistance (DCR) | 0.45mR |
| Height | 0.276inch |
| Inductance - Parallel | 148nH |
| Inductance - Series | 594nH |
| Length | 0.551inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | HM69D |
| Tolerance | 20% |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for TT HM69D-30R33LFTR13 to view detailed technical specifications.
No datasheet is available for this part.