TT HM76-10100LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.78mm |
| Height | 3.23mm |
| Inductance | 10uH |
| Length | 7.3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM76-10100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.