TT HM76-40102LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 15.8mm |
| Height | 7.41mm |
| Inductance | 1mH |
| Length | 16.1mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 3MHz |
| Series | HM76-40 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM76-40102LF to view detailed technical specifications.
No datasheet is available for this part.