TT HM77-28006LF technical specifications.
| Height | 11.3mm |
| Inductance | 1.07mH |
| Length | 20.4mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM77 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM77-28006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.