The HR0805F-10G5I resistor features a 100V voltage rating and 10% tolerance. It is constructed with thick film technology and has a resistance value of 10 ohms. The component is packaged in a 0805 case and is designed for surface mount applications. It is available on cut tape and is compliant with RoHS regulations.
TT HR0805F-10G5I technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| Resistance Tolerance | 25% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT HR0805F-10G5I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.