The HTCR2010EW-4K7JT3 is a thick film resistor with a resistance of 4.7kR and a tolerance of 5%. It is packaged in a 2010 case and is available on tape and reel. The resistor has a maximum operating temperature of 225°C and a minimum operating temperature of -55°C. It is RoHS compliant and does not meet military standards.
TT HTCR2010EW-4K7JT3 technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 225°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010EW-4K7JT3 to view detailed technical specifications.
No datasheet is available for this part.