The HTCR2010G-100RFT3 is a thick film resistor from TT with a resistance of 100 ohms and a tolerance of 1%. It is packaged in a 2010 case with a depth of 2.5mm and a length of 5mm. The resistor operates over a temperature range of -55°C to 250°C and is available on tape and reel. The device is RoHS compliant.
TT HTCR2010G-100RFT3 technical specifications.
| Package/Case | 2010 |
| Depth | 2.5mm |
| Length | 5mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR2010G-100RFT3 to view detailed technical specifications.
No datasheet is available for this part.