The HVC-2512-470K-F-LF-LTR is a thick film resistor from TT with a voltage rating of 3kV and a tolerance of 1%. It has a resistance of 470kR and is available in a 2512 package with a height of 0.7mm and a length of 6.5mm. The resistor is designed for surface mount technology and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
TT HVC-2512-470K-F-LF-LTR technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| Resistor Type | Thick Film |
| Series | HVC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT HVC-2512-470K-F-LF-LTR to view detailed technical specifications.
No datasheet is available for this part.