TT IBT1/210K5%TR technical specifications.
| Lead Pitch | 0.7mm |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Resistance | 10kR |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TT IBT1/210K5%TR to view detailed technical specifications.
No datasheet is available for this part.