The TT IBT1/26.2K5% resistor features a carbon composition design with a resistance of 6.2kR and a tolerance of 5%. It has a voltage rating of 350V and is available in an axial package with a diameter of 3.6mm and a lead pitch of 0.7mm, measuring 9.5mm in length. The resistor operates within a temperature range of -55°C to 105°C.
TT IBT1/26.2K5% technical specifications.
| Diameter | 3.6mm |
| Lead Pitch | 0.7mm |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 6.2kR |
| Resistor Type | Carbon Composition |
| Series | IBT |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for TT IBT1/26.2K5% to view detailed technical specifications.
No datasheet is available for this part.