The TT IRCLR1206-01-R316-FT is a 316mR, 1% tolerance resistor available in a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a quantity of 1000 and is designed for surface mount applications.
TT IRCLR1206-01-R316-FT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.61mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 316mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT IRCLR1206-01-R316-FT to view detailed technical specifications.
No datasheet is available for this part.