The TT LR Series 12mR 5% SMD/SMT Resistor features a package code of 2010 and 5025, with dimensions of 0.74mm in height, 5mm in length, and 2.5mm in width. It operates within a temperature range of -55°C to 150°C. Available in quantities of 1000, this resistor is designed for surface mount applications.
TT IRCLRF2010-01-R012-JT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.74mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 12mR |
| Series | LR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT IRCLRF2010-01-R012-JT to view detailed technical specifications.
No datasheet is available for this part.