TT L06-1S272G technical specifications.
| Package/Case | Conformal |
| Depth | 2.41mm |
| Height | 4.95mm |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT L06-1S272G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.