TT L06-3C-152 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| Series | L |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT L06-3C-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.