Five-resistor network with 4.7kR resistance and 2% tolerance, featuring thick film technology and a bussed circuit type. This isolated resistor array is housed in a 6-pin SIP package for through-hole mounting, with a terminal pitch of 2.54mm. Operating across a temperature range of -55°C to 125°C, each element offers 125mW power dissipation and a 100V DC rated voltage. The component is lead-free, RoHS compliant, and supplied in bulk packaging.
TT L061S472LF technical specifications.
Download the complete datasheet for TT L061S472LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.