TT L063C331LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.41mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 600mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L063C331LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.