TT L08-3C-271 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Series | L |
| Termination | SIP |
| RoHS | Not Compliant |
Download the complete datasheet for TT L08-3C-271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.