This isolated 4-resistor network features a resistance of 150 ohms per element, with a power rating of 200 milliwatts and a tolerance of 2%. It is available in a SIP package with a lead pitch of 2.54mm. The operating temperature range is from -55°C to 125°C. The resistors are not RoHS compliant.
TT L083C151 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | L |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT L083C151 to view detailed technical specifications.
No datasheet is available for this part.