TT L083C512LF technical specifications.
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SIP |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L083C512LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.