This 8-pin SIP resistor network features a resistance of 100 ohms with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a SIP format with a terminal pitch of 2.54mm and a length of 20.32mm.
TT L083S101LFT technical specifications.
| Package/Case | SIP |
| Depth | 2.5mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Resistance | 100R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for TT L083S101LFT to view detailed technical specifications.
No datasheet is available for this part.