TT L091C472LF technical specifications.
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | L |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT L091C472LF to view detailed technical specifications.
No datasheet is available for this part.