TT L10-3C-202 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Resistance | 2kR |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Unconfirmed |
Download the complete datasheet for TT L10-3C-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.