TT L101C103 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.41mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TT L101C103 to view detailed technical specifications.
No datasheet is available for this part.